MFR Recommended
Similar
Similar
Similar

SN74HC86NSRG4 | |
|---|---|
DigiKey Part Number | SN74HC86NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC86NSRG4 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86NSRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC86NSR | Texas Instruments | 14 899 | 296-26488-1-ND | 13,23000 Kč | MFR Recommended |
| 74HC86D,653 | Nexperia USA Inc. | 20 558 | 1727-2827-1-ND | 4,41000 Kč | Similar |
| 74HC86S14-13 | Diodes Incorporated | 2 876 | 74HC86S14-13DICT-ND | 5,88000 Kč | Similar |
| MM74HC86M | onsemi | 0 | MM74HC86MFS-ND | 11,34000 Kč | Similar |
| MM74HC86MX | onsemi | 5 668 | MM74HC86MXCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43593 Kč | 8 871,86 Kč |
| 4 000 | 4,30370 Kč | 17 214,80 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 10 000 | 4,16405 Kč | 41 640,50 Kč |
| 14 000 | 4,12114 Kč | 57 695,96 Kč |
| 20 000 | 4,07989 Kč | 81 597,80 Kč |
| 50 000 | 3,99106 Kč | 199 553,00 Kč |
| Unit Price without VAT: | 4,43593 Kč |
|---|---|
| Unit Price with VAT: | 5,36748 Kč |





