
MC74HC86ADG | |
|---|---|
DigiKey Part Number | MC74HC86ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC86ADG |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC86ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC86DR | Texas Instruments | 9 219 | 296-14859-1-ND | 8,82000 Kč | Similar |
| SN74HC86NSR | Texas Instruments | 14 899 | 296-26488-1-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,12327 Kč | 226,78 Kč |
| 110 | 3,85218 Kč | 423,74 Kč |
| Unit Price without VAT: | 4,12327 Kč |
|---|---|
| Unit Price with VAT: | 4,98916 Kč |

