Upgrade
Upgrade
Upgrade
Similar
Similar

MM74HC4050M | |
|---|---|
DigiKey Part Number | MM74HC4050M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4050M |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4050M Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4050D,653 | Nexperia USA Inc. | 0 | 1727-6331-1-ND | 7,77000 Kč | Upgrade |
| CD74HC4050M96 | Texas Instruments | 4 993 | 296-14529-1-ND | 10,92000 Kč | Upgrade |
| CD74HC4050MT | Texas Instruments | 3 | 296-32070-1-ND | 22,89000 Kč | Upgrade |
| CD74HC4050NSR | Texas Instruments | 3 412 | 296-CD74HC4050NSRCT-ND | 13,86000 Kč | Similar |
| TC74HC4050AFELF | Toshiba Semiconductor and Storage | 0 | TC74HC4050AFELFCT-ND | 11,34000 Kč | Similar |





