Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4050MT

DigiKey Part Number
296-32070-2-ND - Tape & Reel (TR)
296-32070-1-ND - Cut Tape (CT)
296-32070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4050MT
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4050MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4050M96Texas Instruments4 736296-14529-1-ND10,92000 KčParametric Equivalent
CD74HC4050MTTexas Instruments8296-32070-1-ND22,89000 KčParametric Equivalent
74HC4050D,653Nexperia USA Inc.01727-6331-1-ND7,77000 KčSimilar
TC74HC4050AFELFToshiba Semiconductor and Storage0TC74HC4050AFELFCT-ND11,34000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,46200 Kč164,62 Kč
2514,87480 Kč371,87 Kč
10013,12790 Kč1 312,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč