Upgrade
Upgrade
Upgrade
Similar
Similar

74HC4050D,653 | |
|---|---|
DigiKey Part Number | 1727-6331-2-ND - Tape & Reel (TR) 1727-6331-1-ND - Cut Tape (CT) 1727-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4050D,653 |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4050D,653 Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050M | Texas Instruments | 0 | 296-9214-5-ND | 11,73872 Kč | Upgrade |
| CD74HC4050M96 | Texas Instruments | 4 732 | 296-14529-1-ND | 10,92000 Kč | Upgrade |
| CD74HC4050MT | Texas Instruments | 8 | 296-32070-1-ND | 22,89000 Kč | Upgrade |
| MM74HC4050M | onsemi | 0 | MM74HC4050M-ND | 0,00000 Kč | Similar |
| MM74HC4050MX | onsemi | 0 | MM74HC4050MXTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 250 | 3,86196 Kč | 965,49 Kč |
| 500 | 3,67214 Kč | 1 836,07 Kč |
| 1 000 | 3,51612 Kč | 3 516,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,35111 Kč | 8 377,77 Kč |
| 5 000 | 3,25171 Kč | 16 258,55 Kč |
| 7 500 | 3,20191 Kč | 24 014,32 Kč |
| 12 500 | 3,14678 Kč | 39 334,75 Kč |
| 17 500 | 3,11456 Kč | 54 504,80 Kč |
| 25 000 | 3,08355 Kč | 77 088,75 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






