
CD74HC4050NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC4050NSRTR-ND - Tape & Reel (TR) 296-CD74HC4050NSRCT-ND - Cut Tape (CT) 296-CD74HC4050NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050NSR |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050NSR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35967 Kč | 12 719,34 Kč |
| 4 000 | 6,18165 Kč | 24 726,60 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 10 000 | 5,99367 Kč | 59 936,70 Kč |
| 14 000 | 5,93591 Kč | 83 102,74 Kč |
| 20 000 | 5,88040 Kč | 117 608,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

