
MM74HC175MTCX | |
|---|---|
DigiKey Part Number | MM74HC175MTCXTR-ND - Tape & Reel (TR) MM74HC175MTCXCT-ND - Cut Tape (CT) MM74HC175MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC175MTCX |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175MTCX Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2G | onsemi | 4 240 | 488-MC74HC175ADTR2GCT-ND | 9,38000 Kč | Similar |
| SN74HC175PW | Rochester Electronics, LLC | 6 778 | 2156-SN74HC175PW-ND | 16,06000 Kč | Direct |
| SN74HC175PWR | Texas Instruments | 5 529 | 296-8258-1-ND | 12,72000 Kč | Direct |
| SN74HC175APWR | Texas Instruments | 29 937 | 296-SN74HC175APWRCT-ND | 17,31000 Kč | Similar |
| SN74HC175DBR | Texas Instruments | 25 708 | 296-SN74HC175DBRCT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 6,79040 Kč | 169,76 Kč |
| 100 | 5,90210 Kč | 590,21 Kč |
| 250 | 5,47916 Kč | 1 369,79 Kč |
| 500 | 5,22472 Kč | 2 612,36 Kč |
| 1 000 | 5,06705 Kč | 5 067,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,79384 Kč | 11 984,60 Kč |
| 5 000 | 4,66045 Kč | 23 302,25 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

