
SN74HC175APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC175APWRTR-ND - Tape & Reel (TR) 296-SN74HC175APWRCT-ND - Cut Tape (CT) 296-SN74HC175APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175APWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175APWR Models |
Category | Max Propagation Delay @ V, Max CL 24ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 100 | 9,71450 Kč | 971,45 Kč |
| 250 | 9,06796 Kč | 2 266,99 Kč |
| 500 | 8,67922 Kč | 4 339,61 Kč |
| 1 000 | 8,35888 Kč | 8 358,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,09517 Kč | 16 190,34 Kč |
| 4 000 | 7,87817 Kč | 31 512,68 Kč |
| 6 000 | 7,76951 Kč | 46 617,06 Kč |
| 10 000 | 7,64907 Kč | 76 490,70 Kč |
| 14 000 | 7,57874 Kč | 106 102,36 Kč |
| 20 000 | 7,51106 Kč | 150 221,20 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

