Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC175ADTR2G

DigiKey Part Number
488-MC74HC175ADTR2GTR-ND - Tape & Reel (TR)
488-MC74HC175ADTR2GCT-ND - Cut Tape (CT)
488-MC74HC175ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC175ADTR2G
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC175ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC175ADTR2G-Qonsemi2 500488-MC74HC175ADTR2G-QCT-ND4,29089 KčParametric Equivalent
NLV74HC175ADTR2Gonsemi2 006488-NLV74HC175ADTR2GCT-ND18,98000 KčParametric Equivalent
SN74HC175PWRTexas Instruments5 529296-8258-1-ND12,72000 KčSimilar
MC74HC175ADTRochester Electronics, LLC21 6002156-MC74HC175ADT-ND4,37966 KčParametric Equivalent
MC74HC175DTR2Rochester Electronics, LLC2 5002156-MC74HC175DTR2-ND6,25665 KčParametric Equivalent
In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,48600 Kč64,86 Kč
255,78960 Kč144,74 Kč
1005,01990 Kč501,99 Kč
2504,65328 Kč1 163,32 Kč
5004,43096 Kč2 215,48 Kč
1 0004,26307 Kč4 263,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,05564 Kč10 139,10 Kč
5 0003,93940 Kč19 697,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč