Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC175PW

DigiKey Part Number
296-33924-5-ND
Manufacturer
Manufacturer Product Number
SN74HC175PW
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC175PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC175PWRTexas Instruments5 529296-8258-1-ND12,72000 KčParametric Equivalent
MM74HC175MTCXonsemi2 107MM74HC175MTCXCT-ND10,84000 KčDirect
74HC175PW,118Nexperia USA Inc.01727-8391-1-ND6,67000 KčSimilar
MC74HC175ADTR2Gonsemi4 240488-MC74HC175ADTR2GCT-ND9,38000 KčSimilar
SN74HC175PWRochester Electronics, LLC6 7782156-SN74HC175PW-ND16,06000 KčParametric Equivalent
In-Stock: 364
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,42900 Kč114,29 Kč
909,08144 Kč817,33 Kč
1808,59594 Kč1 547,27 Kč
2708,35226 Kč2 255,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč

Other Suppliers on DigiKey

6 414In Stock
Ships from Rochester Electronics, LLC