MM74HC165MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25 206
Unit Price: 7,56000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 37 806
Unit Price: 9,45000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 10 358
Unit Price: 47,67000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 6 021
Unit Price: 13,86000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 012
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 10,92000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC165MTC

DigiKey Part Number
MM74HC165MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC165MTC
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC165MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes