Direct
Similar
Similar
Similar



74HC165PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8390-2-ND - Tape & Reel (TR) 1727-8390-1-ND - Cut Tape (CT) 1727-8390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC165PW-Q100,118 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Complementary | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165ADTR2G | onsemi | 2 055 | MC74HC165ADTR2GOSCT-ND | 7,56000 Kč | Direct |
| MC74HC165ADTR2G-Q | onsemi | 64 | 488-MC74HC165ADTR2G-QCT-ND | 8,82000 Kč | Similar |
| SN74HC165APWR | Texas Instruments | 245 | 296-SN74HC165APWRCT-ND | 15,75000 Kč | Similar |
| SN74HC165PW | Texas Instruments | 0 | 296-26470-5-ND | 10,35098 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 250 | 3,44872 Kč | 862,18 Kč |
| 500 | 3,27652 Kč | 1 638,26 Kč |
| 1 000 | 3,13458 Kč | 3 134,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98482 Kč | 7 462,05 Kč |
| 5 000 | 2,89449 Kč | 14 472,45 Kč |
| 7 500 | 2,84923 Kč | 21 369,22 Kč |
| 12 500 | 2,79912 Kč | 34 989,00 Kč |
| 17 500 | 2,76983 Kč | 48 472,02 Kč |
| 25 000 | 2,74166 Kč | 68 541,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






