Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC165ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC165ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC165ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC165ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADTR2G-Q |
Description | IC COMPLEMENTARY 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,23100 Kč | 62,31 Kč |
| 25 | 5,55720 Kč | 138,93 Kč |
| 100 | 4,81200 Kč | 481,20 Kč |
| 250 | 4,45672 Kč | 1 114,18 Kč |
| 500 | 4,24242 Kč | 2 121,21 Kč |
| 1 000 | 4,07086 Kč | 4 070,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,87994 Kč | 9 699,85 Kč |
| 5 000 | 3,76766 Kč | 18 838,30 Kč |
| 7 500 | 3,71145 Kč | 27 835,88 Kč |
| 12 500 | 3,64918 Kč | 45 614,75 Kč |
| 17 500 | 3,61281 Kč | 63 224,18 Kč |
| 25 000 | 3,57779 Kč | 89 444,75 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |




