
SN74HC165QPWREP | |
|---|---|
DigiKey Part Number | 296-22298-2-ND - Tape & Reel (TR) 296-22298-1-ND - Cut Tape (CT) 296-22298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165QPWREP |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 25 | 32,19400 Kč | 804,85 Kč |
| 100 | 28,79880 Kč | 2 879,88 Kč |
| 250 | 27,18064 Kč | 6 795,16 Kč |
| 500 | 26,20508 Kč | 13 102,54 Kč |
| 1 000 | 25,40254 Kč | 25 402,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,74195 Kč | 49 483,90 Kč |
| 4 000 | 24,19836 Kč | 96 793,44 Kč |
| 6 000 | 23,92621 Kč | 143 557,26 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


