Similar
Similar
Similar
Similar
Similar
Similar

MM74HC123AMTCX | |
|---|---|
DigiKey Part Number | MM74HC123AMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC123AMTCX |
Description | IC MMV 2-CIR 22-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC123AMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |




