Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z3V9C

DigiKey Part Number
MM3Z3V9CTR-ND - Tape & Reel (TR)
MM3Z3V9CCT-ND - Cut Tape (CT)
MM3Z3V9CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V9C
Description
DIODE ZENER 3.9V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
84 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V9T1Gonsemi1 188MM3Z3V9T1GOSCT-ND3,36000 KčSimilar
BZT52C3V9S-TPMCC (Micro Commercial Components)2 068BZT52C3V9S-TPMSCT-ND2,94000 KčSimilar
DDZ2V7BSF-7Diodes Incorporated936DDZ2V7BSF-7DICT-ND5,25000 KčSimilar
NZH3V9B,115Nexperia USA Inc.4 3251727-5072-1-ND4,62000 KčSimilar
PZU3.9B,115Nexperia USA Inc.1 8791727-3732-1-ND5,67000 KčSimilar
In-Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,83500 Kč28,35 Kč
1001,75960 Kč175,96 Kč
5001,28508 Kč642,54 Kč
1 0001,13074 Kč1 130,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86456 Kč2 593,68 Kč
6 0000,77245 Kč4 634,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč