
NZH3V9B,115 | |
|---|---|
DigiKey Part Number | 1727-5072-2-ND - Tape & Reel (TR) 1727-5072-1-ND - Cut Tape (CT) 1727-5072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V9B,115 |
Description | DIODE ZENER 3.9V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228B RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-MMSZ5228BRHGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,29558 Kč | 647,79 Kč |
| 1 000 | 1,14145 Kč | 1 141,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94456 Kč | 2 833,68 Kč |
| 6 000 | 0,84510 Kč | 5 070,60 Kč |
| 9 000 | 0,79435 Kč | 7 149,15 Kč |
| 15 000 | 0,73728 Kč | 11 059,20 Kč |
| 21 000 | 0,70345 Kč | 14 772,45 Kč |
| 30 000 | 0,67056 Kč | 20 116,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

