Zener Diode 3.9 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU3.9B,115

DigiKey Part Number
1727-3732-2-ND - Tape & Reel (TR)
1727-3732-1-ND - Cut Tape (CT)
1727-3732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.9B,115
Description
DIODE ZENER 3.9V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.9 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V9S-TPMCC (Micro Commercial Components)2 068BZT52C3V9S-TPMSCT-ND0,12000 KčSimilar
BZT52C3V9T-7Diodes Incorporated9 717BZT52C3V9T-7DICT-ND0,19000 KčSimilar
BZT52C3V9T-TPMCC (Micro Commercial Components)8 000353-BZT52C3V9T-TPCT-ND0,13000 KčSimilar
MM3Z3V9Bonsemi1 586MM3Z3V9BCT-ND0,20000 KčSimilar
MM3Z3V9Consemi1 872MM3Z3V9CCT-ND0,19000 KčSimilar
In-Stock: 1 879
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,50700 Kč35,07 Kč
1002,18590 Kč218,59 Kč
5001,60844 Kč804,22 Kč
1 0001,42114 Kč1 421,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč