



BZT52C3V9S-TP | |
|---|---|
DigiKey Part Number | BZT52C3V9S-TPMSTR-ND - Tape & Reel (TR) BZT52C3V9S-TPMSCT-ND - Cut Tape (CT) BZT52C3V9S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9S-TP |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 0,94490 Kč | 94,49 Kč |
| 500 | 0,88486 Kč | 442,43 Kč |
| 1 000 | 0,86428 Kč | 864,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84370 Kč | 2 531,10 Kč |
| 6 000 | 0,80254 Kč | 4 815,24 Kč |
| 9 000 | 0,58288 Kč | 5 245,92 Kč |
| 15 000 | 0,57619 Kč | 8 642,85 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

