
MJW21195G | |
|---|---|
DigiKey Part Number | MJW21195GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJW21195G |
Description | TRANS PNP 250V 16A TO-247-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJW21195G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 8A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 30 | 64,01300 Kč | 1 920,39 Kč |
| 120 | 53,06742 Kč | 6 368,09 Kč |
| 510 | 45,04539 Kč | 22 973,15 Kč |
| 1 020 | 42,91237 Kč | 43 770,62 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |




