
MJ21195G | |
|---|---|
DigiKey Part Number | MJ21195GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ21195G |
Description | TRANS PNP 250V 16A TO204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ21195G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V |
Mfr | Power - Max 250 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 141,63200 Kč | 1 416,32 Kč |
| 100 | 105,25880 Kč | 10 525,88 Kč |
| 500 | 94,23146 Kč | 47 115,73 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |








