
MJ21196G | |
|---|---|
DigiKey Part Number | MJ21196GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ21196G |
Description | TRANS NPN 250V 16A TO204 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ21196G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V |
Mfr | Power - Max 250 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 139,97300 Kč | 1 399,73 Kč |
| 100 | 103,94850 Kč | 10 394,85 Kč |
| 500 | 92,85358 Kč | 46 426,79 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |









