MBR7030WTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW21194G

DigiKey Part Number
MJW21194GOS-ND
Manufacturer
Manufacturer Product Number
MJW21194G
Description
TRANS NPN 250V 16A TO-247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8A, 5V
Power - Max
200 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,96000 Kč127,96 Kč
3072,73767 Kč2 182,13 Kč
12060,58017 Kč7 269,62 Kč
51051,66700 Kč26 350,17 Kč
1 02050,28810 Kč51 293,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,96000 Kč
Unit Price with VAT:154,83160 Kč