



MC7906CTG | |
|---|---|
DigiKey Part Number | MC7906CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7906CTG |
Description | IC REG LINEAR -6V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7906CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,16140 Kč | 916,14 Kč |
| 250 | 8,54704 Kč | 2 136,76 Kč |
| 500 | 8,17662 Kč | 4 088,31 Kč |
| 1 000 | 7,87152 Kč | 7 871,52 Kč |
| 2 500 | 7,54937 Kč | 18 873,42 Kč |
| 5 000 | 7,35518 Kč | 36 775,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







