


NJM7806FA | |
|---|---|
DigiKey Part Number | 2129-NJM7806FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7806FA |
Description | IC REG LINEAR 6V 1.5A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7806FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 100 | 21,74760 Kč | 2 174,76 Kč |
| 300 | 20,24697 Kč | 6 074,09 Kč |
| 500 | 19,69150 Kč | 9 845,75 Kč |
| 1 000 | 19,05485 Kč | 19 054,85 Kč |
| 2 500 | 18,38266 Kč | 45 956,65 Kč |
| 5 000 | 17,97765 Kč | 89 888,25 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |







