


MC78M06CDTRKG | |
|---|---|
DigiKey Part Number | MC78M06CDTRKGOSTR-ND - Tape & Reel (TR) MC78M06CDTRKGOSCT-ND - Cut Tape (CT) MC78M06CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M06CDTRKG |
Description | IC REG LINEAR 6V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M06CDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 250 | 4,52800 Kč | 1 132,00 Kč |
| 500 | 4,30962 Kč | 2 154,81 Kč |
| 1 000 | 4,13010 Kč | 4 130,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82592 Kč | 9 564,80 Kč |
| 5 000 | 3,71501 Kč | 18 575,05 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



