Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M06CDT-TR

DigiKey Part Number
497-6443-2-ND - Tape & Reel (TR)
497-6443-1-ND - Cut Tape (CT)
497-6443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M06CDT-TR
Description
IC REG LINEAR 6V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M06CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
59dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78M06CDTRKGonsemi6 113MC78M06CDTRKGOSCT-ND9,03000 KčSimilar
In-Stock: 4 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,76900 Kč77,69 Kč
256,93760 Kč173,44 Kč
1006,03480 Kč603,48 Kč
2505,60144 Kč1 400,36 Kč
5005,34022 Kč2 670,11 Kč
1 0005,12540 Kč5 125,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,89866 Kč12 246,65 Kč
5 0004,76201 Kč23 810,05 Kč
7 5004,69353 Kč35 201,47 Kč
12 5004,61770 Kč57 721,25 Kč
17 5004,57335 Kč80 033,62 Kč
25 0004,53073 Kč113 268,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč