Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M09CDT-TR

DigiKey Part Number
497-1208-2-ND - Tape & Reel (TR)
497-1208-1-ND - Cut Tape (CT)
497-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M09CDT-TR
Description
IC REG LINEAR 9V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M09CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
56dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,67200 Kč86,72 Kč
257,75240 Kč193,81 Kč
1006,75720 Kč675,72 Kč
2506,28092 Kč1 570,23 Kč
5005,99366 Kč2 996,83 Kč
1 0005,75702 Kč5 757,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,50719 Kč13 767,97 Kč
5 0005,35667 Kč26 783,35 Kč
7 5005,28131 Kč39 609,83 Kč
12 5005,19779 Kč64 972,38 Kč
17 5005,14895 Kč90 106,62 Kč
25 0005,10203 Kč127 550,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč