Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12ACDTRKG

DigiKey Part Number
MC78M12ACDTRKGOSTR-ND - Tape & Reel (TR)
MC78M12ACDTRKGOSCT-ND - Cut Tape (CT)
MC78M12ACDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M12ACDTRKG
Description
IC REG LINEAR 12V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M12ACDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA78M12FP-E2Rohm Semiconductor2 169BA78M12FP-E2CT-ND18,14000 KčSimilar
L78M12ABDT-TRSTMicroelectronics2 593497-1209-1-ND13,14000 KčSimilar
L78M12CDT-TRSTMicroelectronics12 794497-1211-1-ND11,26000 KčSimilar
UA78M12CKVURG3Texas Instruments4 710296-19664-1-ND21,69000 KčSimilar
In-Stock: 2 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,75900 Kč87,59 Kč
257,85000 Kč196,25 Kč
1006,84060 Kč684,06 Kč
2506,35924 Kč1 589,81 Kč
5006,06896 Kč3 034,48 Kč
1 0005,82995 Kč5 829,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,41542 Kč13 538,55 Kč
5 0005,26793 Kč26 339,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč