Similar
Similar
Similar
Similar



MC78M12ABDTG | |
|---|---|
DigiKey Part Number | MC78M12ABDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M12ABDTG |
Description | IC REG LINEAR 12V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12ABDTG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA78M12FP-E2 | Rohm Semiconductor | 2 169 | BA78M12FP-E2CT-ND | 2,69000 Kč | Similar |
| L78M12ABDT-TR | STMicroelectronics | 2 593 | 497-1209-1-ND | 1,95000 Kč | Similar |
| L78M12CDT-TR | STMicroelectronics | 12 794 | 497-1211-1-ND | 1,67000 Kč | Similar |
| UA78M12CKVURG3 | Texas Instruments | 4 710 | 296-19664-1-ND | 3,22000 Kč | Similar |




