


MC7812CDTRKG | |
|---|---|
DigiKey Part Number | MC7812CDTRKGOSTR-ND - Tape & Reel (TR) MC7812CDTRKGOSCT-ND - Cut Tape (CT) MC7812CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812CDTRKG |
Description | IC REG LINEAR 12V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7812CDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M12CDT-TR | STMicroelectronics | 12 794 | 497-1211-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,08160 Kč | 152,04 Kč |
| 100 | 5,27640 Kč | 527,64 Kč |
| 250 | 4,89104 Kč | 1 222,76 Kč |
| 500 | 4,65828 Kč | 2 329,14 Kč |
| 1 000 | 4,46704 Kč | 4 467,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14082 Kč | 10 352,05 Kč |
| 5 000 | 4,02253 Kč | 20 112,65 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |






