Parametric Equivalent
Similar
Similar
Similar



MC7812CDTG | |
|---|---|
DigiKey Part Number | MC7812CDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7812CDTG |
Description | IC REG LINEAR 12V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7812CDTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812CDTRKG | onsemi | 8 110 | MC7812CDTRKGOSCT-ND | 9,87000 Kč | Parametric Equivalent |
| BA7812FP-E2 | Rohm Semiconductor | 42 | BA7812FP-E2CT-ND | 22,68000 Kč | Similar |
| L78M12ABDT-TR | STMicroelectronics | 935 | 497-1209-1-ND | 13,23000 Kč | Similar |
| L78M12CDT-TR | STMicroelectronics | 12 833 | 497-1211-1-ND | 11,34000 Kč | Similar |




