



MC7805ABD2TR4G | |
|---|---|
DigiKey Part Number | MC7805ABD2TR4GOSTR-ND - Tape & Reel (TR) MC7805ABD2TR4GOSCT-ND - Cut Tape (CT) MC7805ABD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805ABD2TR4G |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ABD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 25 | 9,24520 Kč | 231,13 Kč |
| 100 | 8,08740 Kč | 808,74 Kč |
| 250 | 7,53420 Kč | 1 883,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,00860 Kč | 5 606,88 Kč |
| 1 600 | 6,76810 Kč | 10 828,96 Kč |
| 2 400 | 6,64759 Kč | 15 954,22 Kč |
| 4 000 | 6,51408 Kč | 26 056,32 Kč |
| 5 600 | 6,43608 Kč | 36 042,05 Kč |
| 8 000 | 6,36105 Kč | 50 888,40 Kč |
| 20 000 | 6,19948 Kč | 123 989,60 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |










