0039532125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039532125
5597 Series
5597 Series

0039532155

DigiKey Part Number
WM3980-ND
Manufacturer
Manufacturer Product Number
0039532155
Description
CONN FFC VERT 15POS 1.25MM PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0039532155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.295" (7.50mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 857
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,30000 Kč23,30 Kč
1019,81600 Kč198,16 Kč
2518,58120 Kč464,53 Kč
5017,69080 Kč884,54 Kč
10016,84400 Kč1 684,40 Kč
25015,78800 Kč3 947,00 Kč
80014,54313 Kč11 634,50 Kč
1 60013,84903 Kč22 158,45 Kč
3 20013,18827 Kč42 202,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,30000 Kč
Unit Price with VAT:28,19300 Kč