Similar
Similar
Similar
Similar
Similar

MC74VHCT240ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT240ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADTR2 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT240ADTR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADTRG | onsemi | 2 493 | MC74VHCT240ADTRGOSCT-ND | 18,90000 Kč | Similar |
| 74AHCT240PW-Q100J | Nexperia USA Inc. | 2 248 | 1727-7866-1-ND | 14,07000 Kč | Similar |
| SN74AHCT240DBR | Texas Instruments | 6 132 | 296-4716-1-ND | 10,92000 Kč | Similar |
| SN74AHCT240PW | Texas Instruments | 4 | 296-SN74AHCT240PW-ND | 23,10000 Kč | Similar |
| SN74AHCT240PWR | Texas Instruments | 5 582 | 296-SN74AHCT240PWRCT-ND | 15,12000 Kč | Similar |





