
SN74AHCT240PW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240PW |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT240PWR | Texas Instruments | 5 582 | 296-SN74AHCT240PWRCT-ND | 15,12000 Kč | Direct |
| 74AHCT240PW,118 | Nexperia USA Inc. | 54 | 1727-74AHCT240PW,118CT-ND | 11,55000 Kč | Upgrade |
| 74AHCT240PW-Q100J | Nexperia USA Inc. | 2 248 | 1727-7866-1-ND | 14,07000 Kč | Similar |
| 74VHCT240AMTCX | onsemi | 2 285 | 74VHCT240AMTCXCT-ND | 15,54000 Kč | Similar |
| MC74VHCT240ADTRG | onsemi | 2 493 | MC74VHCT240ADTRGOSCT-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

