
SN74AHCT240PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240PWRTR-ND - Tape & Reel (TR) 296-SN74AHCT240PWRCT-ND - Cut Tape (CT) 296-SN74AHCT240PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 250 | 7,93640 Kč | 1 984,10 Kč |
| 500 | 7,58826 Kč | 3 794,13 Kč |
| 1 000 | 7,48558 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,06572 Kč | 14 131,44 Kč |
| 4 000 | 6,87149 Kč | 27 485,96 Kč |
| 6 000 | 6,77420 Kč | 40 645,20 Kč |
| 10 000 | 6,66647 Kč | 66 664,70 Kč |
| 14 000 | 6,60345 Kč | 92 448,30 Kč |
| 20 000 | 6,54288 Kč | 130 857,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

