Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT240DBR

DigiKey Part Number
296-4716-2-ND - Tape & Reel (TR)
296-4716-1-ND - Cut Tape (CT)
296-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT240DBR
Description
IC BUFF 4.5V/5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,74800 Kč77,48 Kč
256,92080 Kč173,02 Kč
1006,02010 Kč602,01 Kč
2505,58968 Kč1 397,42 Kč
5005,33014 Kč2 665,07 Kč
1 0005,17244 Kč5 172,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,94104 Kč9 882,08 Kč
4 0004,79642 Kč19 185,68 Kč
6 0004,72403 Kč28 344,18 Kč
10 0004,64377 Kč46 437,70 Kč
14 0004,59688 Kč64 356,32 Kč
20 0004,55178 Kč91 035,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč

Other Suppliers on DigiKey

3 613In Stock
Ships from Rochester Electronics, LLC