


MC74VHCT138ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT138ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT138ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT138ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT138ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT138ADR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT138S16-13 | Diodes Incorporated | 0 | 31-74AHCT138S16-13CT-ND | 7,14000 Kč | Direct |
| SN74LV138ATDR | Texas Instruments | 25 595 | 296-21034-1-ND | 12,81000 Kč | Direct |
| SN74AHCT138D | Rochester Electronics, LLC | 5 293 | 2156-SN74AHCT138D-ND | 22,68000 Kč | Similar |
| SN74AHCT138DR | Texas Instruments | 2 920 | 296-14701-1-ND | 10,50000 Kč | Similar |
| SN74AHCT138NSR | Texas Instruments | 18 000 | 296-31747-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 100 | 7,52150 Kč | 752,15 Kč |
| 250 | 7,00240 Kč | 1 750,60 Kč |
| 500 | 6,68870 Kč | 3 344,35 Kč |
| 1 000 | 6,56041 Kč | 6 560,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15829 Kč | 15 395,73 Kč |
| 5 000 | 5,99409 Kč | 29 970,45 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

