MC74VHC1GT86DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 002
Unit Price: 2,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 297
Unit Price: 2,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 505
Unit Price: 17,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 444
Unit Price: 2,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 979
Unit Price: 17,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: 11,94124 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 327
Unit Price: 4,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 253
Unit Price: 17,48000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 255
Unit Price: 2,08000 Kč
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT86DFT2

DigiKey Part Number
MC74VHC1GT86DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT86DFT2
Description
IC GATE XOR 1CH 2-INP SC88A
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
EDA/CAD Models
MC74VHC1GT86DFT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

66 000In Stock
Ships from Rochester Electronics, LLC