Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT04DFT1G

DigiKey Part Number
488-MC74VHC1GT04DFT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT04DFT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT04DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT04DFT1G
Description
IC INVERTER 1CH 1-INP SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT04DFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.53V ~ 0.8V
Series
Input Logic Level - High
1.4V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
3V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT04DFT2G-L22038onsemi2 638488-M74VHC1GT04DFT2G-L22038CT-ND2,10000 KčParametric Equivalent
MC74VHC1GT04DFT1G-Qonsemi3 241488-MC74VHC1GT04DFT1G-QCT-ND2,10000 KčParametric Equivalent
MC74VHC1GT04DFT2G-Qonsemi27 779488-MC74VHC1GT04DFT2G-QCT-ND2,10000 KčParametric Equivalent
MC74VHC1GT04DFT3Gonsemi9 835488-MC74VHC1GT04DFT3GCT-ND2,10000 KčParametric Equivalent
SN74AHCT1G04DCKRTexas Instruments25 577296-4706-1-ND2,94000 KčDirect
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,86520 Kč21,63 Kč
1000,72230 Kč72,23 Kč
2500,65260 Kč163,15 Kč
5000,61146 Kč305,73 Kč
1 0000,57703 Kč577,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53468 Kč1 604,04 Kč
6 0000,51396 Kč3 083,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč