
M74VHC1GT04DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT04DFT2G-L22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT04DFT2G-L22038CT-ND - Cut Tape (CT) 488-M74VHC1GT04DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT04DFT2G-L22038 |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DFT2G | onsemi | 1 950 | 488-MC74VHC1GT04DFT2GCT-ND | 2,10000 Kč | MFR Recommended |
| MC74VHC1GT08DFT1G | onsemi | 2 719 | 488-MC74VHC1GT08DFT1GCT-ND | 2,10000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,08360 Kč | 27,09 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 250 | 0,82648 Kč | 206,62 Kč |
| 500 | 0,77524 Kč | 387,62 Kč |
| 1 000 | 0,73325 Kč | 733,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,00740 Kč | 200,74 Kč |
| 250 | 1,65968 Kč | 414,92 Kč |
| 500 | 1,44466 Kč | 722,33 Kč |
| 1 000 | 1,26471 Kč | 1 264,71 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

