
MC74VHC139DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC139DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC139DTR2GOSCT-ND - Cut Tape (CT) MC74VHC139DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC139DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC139MTCX | onsemi | 349 | 74VHC139MTCXCT-ND | 12,30000 Kč | Similar |
| SN74AHC139PWR | Texas Instruments | 121 864 | 296-4547-1-ND | 11,68000 Kč | Direct |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | 6,67000 Kč | Similar |
| SN74AHC139DGVR | Texas Instruments | 28 460 | 296-4545-1-ND | 8,97000 Kč | Similar |
| SN74AHC139PW | Rochester Electronics, LLC | 8 099 | 2156-SN74AHC139PW-ND | 21,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 25 | 5,74760 Kč | 143,69 Kč |
| 100 | 4,97820 Kč | 497,82 Kč |
| 250 | 4,61324 Kč | 1 153,31 Kč |
| 500 | 4,39300 Kč | 2 196,50 Kč |
| 1 000 | 4,22470 Kč | 4 224,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,02044 Kč | 10 051,10 Kč |
| 5 000 | 3,90503 Kč | 19 525,15 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

