
SN74AHC139DGVR | |
|---|---|
DigiKey Part Number | 296-4545-2-ND - Tape & Reel (TR) 296-4545-1-ND - Cut Tape (CT) 296-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139DGVR |
Description | IC DECODER/DEMUX 1X2:4 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TVSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,53080 Kč | 138,27 Kč |
| 100 | 4,78840 Kč | 478,84 Kč |
| 250 | 4,43556 Kč | 1 108,89 Kč |
| 500 | 4,22240 Kč | 2 111,20 Kč |
| 1 000 | 4,04680 Kč | 4 046,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,90248 Kč | 7 804,96 Kč |
| 4 000 | 3,78366 Kč | 15 134,64 Kč |
| 6 000 | 3,72417 Kč | 22 345,02 Kč |
| 10 000 | 3,65820 Kč | 36 582,00 Kč |
| 14 000 | 3,61967 Kč | 50 675,38 Kč |
| 20 000 | 3,58261 Kč | 71 652,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

