
SN74AHC139PW | |
|---|---|
DigiKey Part Number | 296-SN74AHC139PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC139PW |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139PW Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC139PWR | Texas Instruments | 121 864 | 296-4547-1-ND | 11,68000 Kč | Parametric Equivalent |
| SN74AHC139QPWRQ1 | Texas Instruments | 2 965 | 296-SN74AHC139QPWRQ1CT-ND | 14,39000 Kč | Parametric Equivalent |
| 74VHC139MTCX | onsemi | 349 | 74VHC139MTCXCT-ND | 12,30000 Kč | Direct |
| MC74VHC139DTR2G | onsemi | 1 452 | MC74VHC139DTR2GOSCT-ND | 9,18000 Kč | Direct |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 90 | 12,61067 Kč | 1 134,96 Kč |
| 180 | 11,96756 Kč | 2 154,16 Kč |
| 270 | 11,64585 Kč | 3 144,38 Kč |
| 540 | 11,17469 Kč | 6 034,33 Kč |
| 1 080 | 10,78635 Kč | 11 649,26 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

