
SN74AHC139PWR | |
|---|---|
DigiKey Part Number | 296-4547-2-ND - Tape & Reel (TR) 296-4547-1-ND - Cut Tape (CT) 296-4547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,42980 Kč | 642,98 Kč |
| 250 | 5,97552 Kč | 1 493,88 Kč |
| 500 | 5,70148 Kč | 2 850,74 Kč |
| 1 000 | 5,55215 Kč | 5 552,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,29010 Kč | 10 580,20 Kč |
| 4 000 | 5,13728 Kč | 20 549,12 Kč |
| 6 000 | 5,06080 Kč | 30 364,80 Kč |
| 10 000 | 4,97600 Kč | 49 760,00 Kč |
| 14 000 | 4,92646 Kč | 68 970,44 Kč |
| 20 000 | 4,87882 Kč | 97 576,40 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |


