MC74LVXT4053DTRG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2 500
Unit Price: 7,14000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 421
Unit Price: 26,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 710
Unit Price: 12,39000 Kč
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4053DTRG

DigiKey Part Number
MC74LVXT4053DTRGOSTR-ND - Tape & Reel (TR)
MC74LVXT4053DTRGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVXT4053DTRG
Description
IC SWITCH SPDT X 3 26OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4053DTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT4053DTR2Gonsemi2 500488-MC74LVXT4053DTR2GCT-ND7,14000 KčMFR Recommended
74LV4053PW,118Nexperia USA Inc.01727-6664-1-ND5,67000 KčSimilar
CD4053BPWRochester Electronics, LLC3 4212156-CD4053BPW-ND26,25000 KčSimilar
CD4053BPWRTexas Instruments15 710296-14117-1-ND12,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes