MC74LVX245MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 114
Unit Price: 18,06000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 959
Unit Price: 23,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 589
Unit Price: 25,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 25,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 299
Unit Price: 18,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 795
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 265
Unit Price: 21,21000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX245MG

DigiKey Part Number
MC74LVX245MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX245MG
Description
IC TXRX 2V/3.6V SOEIAJ-20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX245DTR2Gonsemi2 114MC74LVX245DTR2GOSCT-ND18,06000 KčSimilar
74LV245D,118Nexperia USA Inc.01727-6660-1-ND13,65000 KčSimilar
SN74LV245ADWRochester Electronics, LLC12 9592156-SN74LV245ADW-ND23,94000 KčSimilar
SN74LV245ADWRTexas Instruments1 589296-26548-1-ND25,83000 KčSimilar
SN74LV245ANSTexas Instruments33296-53347-ND25,41000 KčSimilar
Obsolete
Marketplace Stock: 14 920 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 920In Stock
Ships from Rochester Electronics, LLC