
SN74LV245ATNSR | |
|---|---|
DigiKey Part Number | 296-17770-2-ND - Tape & Reel (TR) 296-17770-1-ND - Cut Tape (CT) 296-17770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATNSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATNSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,11790 Kč | 1 211,79 Kč |
| 250 | 11,33892 Kč | 2 834,73 Kč |
| 500 | 10,89124 Kč | 5 445,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,16387 Kč | 20 327,74 Kč |
| 4 000 | 9,90182 Kč | 39 607,28 Kč |
| 6 000 | 9,77062 Kč | 58 623,72 Kč |
| 10 000 | 9,62525 Kč | 96 252,50 Kč |
| 14 000 | 9,54026 Kč | 133 563,64 Kč |
| 20 000 | 9,45861 Kč | 189 172,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

