Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV245D,118 | Nexperia USA Inc. | 0 | 1727-6660-1-ND | 13,65000 Kč | Similar |
| SN74LV245ADW | Rochester Electronics, LLC | 12 959 | 2156-SN74LV245ADW-ND | 23,94000 Kč | Similar |
| SN74LV245ADWR | Texas Instruments | 1 589 | 296-26548-1-ND | 25,83000 Kč | Similar |
| SN74LV245ANS | Texas Instruments | 33 | 296-53347-ND | 25,41000 Kč | Similar |
| SN74LV245ANSR | Texas Instruments | 2 299 | 296-13231-1-ND | 18,48000 Kč | Similar |




